47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 250mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T489D476K025ATE250

DigiKey Part Number
399-T489D476K025ATE250TR-ND - Tape & Reel (TR)
399-T489D476K025ATE250CT-ND - Cut Tape (CT)
399-T489D476K025ATE250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T489D476K025ATE250
Description
CAP TANT SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 250mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T489D476K025ATE250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 757
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,61000 €2,61 €
101,81700 €18,17 €
501,50080 €75,04 €
1001,40290 €140,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,23744 €618,72 €
1.0001,18619 €1.186,19 €
1.5001,16052 €1.740,78 €
2.5001,13207 €2.830,17 €
3.5001,11543 €3.904,00 €
5.0001,09942 €5.497,10 €
Manufacturers Standard Package
Unit Price without VAT:2,61000 €
Unit Price with VAT:3,15810 €