


T356H336K016AT | |
|---|---|
DigiKey Part Number | 399-3660-ND |
Manufacturer | |
Manufacturer Product Number | T356H336K016AT |
Description | CAP TANT 33UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356H336K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.299" Dia (7.60mm) | |
Height - Seated (Max) | 0.469" (11.90mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | H | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 10 | 4,80500 € | 48,05 € |
| 50 | 4,14040 € | 207,02 € |
| 100 | 3,93490 € | 393,49 € |
| 500 | 3,58698 € | 1.793,49 € |
| 1.000 | 3,47917 € | 3.479,17 € |
| 2.500 | 3,36526 € | 8.413,15 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,82870 € |

