Parametric Equivalent

T356F276K010AT | |
|---|---|
DigiKey Part Number | 399-T356F276K010AT-ND |
Manufacturer | |
Manufacturer Product Number | T356F276K010AT |
Description | CAP TANT 27UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356F276K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.7Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.441" (11.20mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | F | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,13736 € | 1.068,68 € |
| Unit Price without VAT: | 2,13736 € |
|---|---|
| Unit Price with VAT: | 2,58621 € |


