4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial 4Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356C475M025AT

DigiKey Part Number
399-T356C475M025AT-ND
Manufacturer
Manufacturer Product Number
T356C475M025AT
Description
CAP TANT 4.7UF 20% 25V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial 4Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T356C475M025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.378" (9.60mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,51000 €3,51 €
102,49300 €24,93 €
502,08960 €104,48 €
1001,96470 €196,47 €
5001,75346 €876,73 €
1.0001,68804 €1.688,04 €
3.0001,60716 €4.821,48 €
5.0001,57723 €7.886,15 €
Manufacturers Standard Package
Unit Price without VAT:3,51000 €
Unit Price with VAT:4,24710 €