2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356C225K035AT

DigiKey Part Number
399-3633-ND
Manufacturer
Manufacturer Product Number
T356C225K035AT
Description
CAP TANT 2.2UF 10% 35V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356C225K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.378" (9.60mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.122
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,20000 €3,20 €
102,26200 €22,62 €
501,88700 €94,35 €
1001,77110 €177,11 €
5001,57516 €787,58 €
1.0001,51445 €1.514,45 €
3.0001,43943 €4.318,29 €
5.0001,41167 €7.058,35 €
Manufacturers Standard Package
Unit Price without VAT:3,20000 €
Unit Price with VAT:3,87200 €