
T356A105J020AT | |
|---|---|
DigiKey Part Number | 399-9928-ND |
Manufacturer | |
Manufacturer Product Number | T356A105J020AT |
Description | CAP TANT 1UF 5% 20V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 20 V Radial 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356A105J020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.175" Dia (4.45mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,31500 € | 23,15 € |
| 50 | 1,93360 € | 96,68 € |
| 100 | 1,81560 € | 181,56 € |
| 500 | 1,61612 € | 808,06 € |
| 1.000 | 1,55431 € | 1.554,31 € |
| 3.000 | 1,47793 € | 4.433,79 € |
| 5.000 | 1,44966 € | 7.248,30 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,95670 € |

