
T350K226K035AT | |
|---|---|
DigiKey Part Number | 399-3595-ND |
Manufacturer | |
Manufacturer Product Number | T350K226K035AT |
Description | CAP TANT 22UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350K226K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.350" Dia (8.90mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | K | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 € | 10,00 € |
| 10 | 7,66200 € | 76,62 € |
| 50 | 6,72780 € | 336,39 € |
| 100 | 6,43870 € | 643,87 € |
| 500 | 5,94890 € | 2.974,45 € |
| 1.000 | 5,79712 € | 5.797,12 € |
| Unit Price without VAT: | 10,00000 € |
|---|---|
| Unit Price with VAT: | 12,10000 € |

