47 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350J476K016AT

DigiKey Part Number
399-3592-ND
Manufacturer
Manufacturer Product Number
T350J476K016AT
Description
CAP TANT 47UF 10% 16V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350J476K016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.331" Dia (8.40mm)
Height - Seated (Max)
0.500" (12.70mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
J
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,03000 €9,03 €
106,87100 €68,71 €
506,00820 €300,41 €
1005,74130 €574,13 €
5005,28920 €2.644,60 €
1.0005,14913 €5.149,13 €
Manufacturers Standard Package
Unit Price without VAT:9,03000 €
Unit Price with VAT:10,92630 €