10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350E106M016AT7301

DigiKey Part Number
399-9937-2-ND - Tape & Reel (TR)
399-9937-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T350E106M016AT7301
Description
CAP TANT 10UF 20% 16V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350E106M016AT7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.350" (8.90mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 851
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,30000 €3,30 €
102,33500 €23,35 €
501,95060 €97,53 €
1001,83180 €183,18 €
5001,63100 €815,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,56880 €1.568,80 €
2.0001,51758 €3.035,16 €
3.0001,49192 €4.475,76 €
5.0001,46347 €7.317,35 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,99300 €