MFR Recommended
MFR Recommended

SSR21NHS-06385 | |
|---|---|
DigiKey Part Number | 399-19519-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NHS-06385 |
Description | CMC 38.5MH 600MA 2LN TH |
Customer Reference | |
Detailed Description | 38.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 710mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NHS-06385 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 38.5 mH @ 10 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 710mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |


