
SSHB21HS-R06780 | |
|---|---|
DigiKey Part Number | 399-17151-ND |
Manufacturer | |
Manufacturer Product Number | SSHB21HS-R06780 |
Description | CMC 78MH 600MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 78 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.48Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB21HS-R06780 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 78 mH @ 10 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 1.48Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.906" W (26.00mm x 23.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 1,47925 € | 532,53 € |
| Unit Price without VAT: | 1,47925 € |
|---|---|
| Unit Price with VAT: | 1,78989 € |

