0.1 µF Film Capacitor 200V 400V Polyphenylene Sulfide (PPS), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMR15104J400B10L16.5CBULK

DigiKey Part Number
399-13030-ND
Manufacturer
Manufacturer Product Number
SMR15104J400B10L16.5CBULK
Description
CAP FILM 0.1UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 200V 400V Polyphenylene Sulfide (PPS), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
SMR15104J400B10L16.5CBULK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.256" W (18.00mm x 6.50mm)
Part Status
Active
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
200V
Applications
General Purpose
Voltage Rating - DC
400V
Features
High Temperature
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 804
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,69000 €2,69 €
101,87500 €18,75 €
501,55140 €77,57 €
1001,45150 €145,15 €
6001,26747 €760,48 €
1.2001,21769 €1.461,23 €
3.0001,16511 €3.495,33 €
5.4001,13783 €6.144,28 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,25490 €