
SCT19XV-150-1R3A006JH | |
|---|---|
DigiKey Part Number | 399-SCT19XV-150-1R3A006JH-ND |
Manufacturer | |
Manufacturer Product Number | SCT19XV-150-1R3A006JH |
Description | CMC 134UH 15A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 134 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 3.01mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 134 µH @ 100 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 3.01mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.063" L x 1.063" W (27.00mm x 27.00mm) | |
Height (Max) | 0.744" (18.90mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 10 | 5,49600 € | 54,96 € |
| 30 | 5,00700 € | 150,21 € |
| 60 | 4,72133 € | 283,28 € |
| 120 | 4,45217 € | 534,26 € |
| 270 | 4,15722 € | 1.122,45 € |
| 510 | 3,94006 € | 2.009,43 € |
| 1.020 | 3,81498 € | 3.891,28 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 8,08280 € |

