0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC2470SH60J

DigiKey Part Number
399-R82EC2470SH60JCT-ND - Cut Tape (CT)
399-R82EC2470SH60JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82EC2470SH60J
Description
CAP FILM 0.047UF 5% 100VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.882
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15400 €1,54 €
500,11200 €5,60 €
1000,09920 €9,92 €
5000,07760 €38,80 €
1.0000,07095 €70,95 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3.5000,06178 €216,23 €
7.0000,05793 €405,51 €
10.5000,05601 €588,11 €
17.5000,05388 €942,90 €
24.5000,05263 €1.289,44 €
35.0000,05143 €1.800,05 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31460 €