R82EC1150SH50K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08145 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08668 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.051
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.836
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 4
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 1.967
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 2.556
Unit Price: 0,25000 €
Datasheet
New at DigiKey
Image for R82EC1150SH50K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC1150SH50K

DigiKey Part Number
399-R82EC1150SH50KTB-ND
Manufacturer
Manufacturer Product Number
R82EC1150SH50K
Description
1500 P 100VV
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
52.5000,08575 €4.501,88 €
Unit Price without VAT:0,08575 €
Unit Price with VAT:0,10376 €