0.1 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76QN31005030K

DigiKey Part Number
399-R76QN31005030K-ND
Manufacturer
Manufacturer Product Number
R76QN31005030K
Description
CAP FILM 0.1UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76QN31005030K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
600V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
13 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Height - Seated (Max)
0.732" (18.60mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,18300 €11,83 €
500,95700 €47,85 €
3000,80127 €240,38 €
6000,75913 €455,48 €
1.2000,72446 €869,35 €
2.7000,69159 €1.867,29 €
5.1000,67055 €3.419,80 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,11750 €