Parametric Equivalent
Parametric Equivalent

R75TI2150AA30J | |
|---|---|
DigiKey Part Number | 399-R75TI2150AA30J-ND |
Manufacturer | |
Manufacturer Product Number | R75TI2150AA30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75TI2150AA30J Models |
Category | ESR (Equivalent Series Resistance) 53.1 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.535" (13.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75TI21504030J | KEMET | 352 | 399-17928-ND | 0,88000 € | Parametric Equivalent |
| R75TI2150JE30J | KEMET | 0 | 399-R75TI2150JE30J-ND | 0,29991 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34033 € | 340,33 € |
| Unit Price without VAT: | 0,34033 € |
|---|---|
| Unit Price with VAT: | 0,41180 € |



