Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75PN34705030J | |
|---|---|
DigiKey Part Number | 399-R75PN34705030J-ND |
Manufacturer | |
Manufacturer Product Number | R75PN34705030J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PN34705030J Models |
Category | ESR (Equivalent Series Resistance) 8.5 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.791" (20.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PN34704030J | KEMET | 35 | 399-12763-ND | 1,56000 € | Parametric Equivalent |
| R75PN347050H3J | KEMET | 0 | 399-R75PN347050H3J-ND | 1,19000 € | Parametric Equivalent |
| R75PN3470AA30J | KEMET | 0 | 399-R75PN3470AA30J-ND | 0,62656 € | Parametric Equivalent |
| R75PN3470CK30J | KEMET | 0 | 399-R75PN3470CK30JTR-ND | 0,70094 € | Parametric Equivalent |
| MKS4J034705G00JB00 | WIMA | 0 | 1928-MKS4J034705G00JB00TB-ND | 0,82546 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,64288 € | 160,72 € |
| Unit Price without VAT: | 0,64288 € |
|---|---|
| Unit Price with VAT: | 0,77788 € |






