
R75MI3150DQ30J | |
|---|---|
DigiKey Part Number | 399-R75MI3150DQ30JCT-ND - Cut Tape (CT) 399-R75MI3150DQ30JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75MI3150DQ30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MI3150DQ30J Models |
Category | ESR (Equivalent Series Resistance) 10.6 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49500 € | 4,95 € |
| 50 | 0,38360 € | 19,18 € |
| 100 | 0,34910 € | 34,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 0,28232 € | 191,98 € |
| 1.360 | 0,26577 € | 361,45 € |
| 2.040 | 0,25749 € | 525,28 € |
| 3.400 | 0,24831 € | 844,25 € |
| 4.760 | 0,24294 € | 1.156,39 € |
| 6.800 | 0,23778 € | 1.616,90 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,94380 € |

