
CHP0805AFX-1200ELF | |
|---|---|
DigiKey Part Number | 118-CHP0805AFX-1200ELFTR-ND - Tape & Reel (TR) 118-CHP0805AFX-1200ELFCT-ND - Cut Tape (CT) 118-CHP0805AFX-1200ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHP0805AFX-1200ELF |
Description | RESHIGHPOWERA 0805 120R 1% 1/2W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHP0805AFX-1200ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,15800 € | 3,95 € |
| 50 | 0,13820 € | 6,91 € |
| 100 | 0,12280 € | 12,28 € |
| 250 | 0,10720 € | 26,80 € |
| 500 | 0,09816 € | 49,08 € |
| 1.000 | 0,09100 € | 91,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07952 € | 397,60 € |
| 10.000 | 0,07617 € | 761,70 € |
| 15.000 | 0,07454 € | 1.118,10 € |
| 25.000 | 0,07277 € | 1.819,25 € |
| 35.000 | 0,07175 € | 2.511,25 € |
| 50.000 | 0,07079 € | 3.539,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

