
R71MI36804030K | |
|---|---|
DigiKey Part Number | 399-12738-ND |
Manufacturer | |
Manufacturer Product Number | R71MI36804030K |
Description | CAP FILM 0.68UF 10% 420VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 220V 420V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71MI36804030K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 220V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Voltage Rating - DC 420V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64200 € | 6,42 € |
| 50 | 0,50340 € | 25,17 € |
| 100 | 0,46060 € | 46,06 € |
| 500 | 0,38850 € | 194,25 € |
| 1.000 | 0,36621 € | 366,21 € |
| 2.500 | 0,34266 € | 856,65 € |
| 5.000 | 0,32847 € | 1.642,35 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

