Parametric Equivalent

R533N422050P0M | |
|---|---|
DigiKey Part Number | 399-R533N422050P0M-ND |
Manufacturer | |
Manufacturer Product Number | R533N422050P0M |
Description | CAP FILM 2.2UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R533N422050P0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.512" W (26.50mm x 13.00mm) | |
Height - Seated (Max) | 0.878" (22.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,38500 € | 13,85 € |
| 50 | 1,12960 € | 56,48 € |
| 200 | 0,98570 € | 197,14 € |
| 600 | 0,90543 € | 543,26 € |
| 1.000 | 0,87576 € | 875,76 € |
| 2.600 | 0,83046 € | 2.159,20 € |
| 5.000 | 0,80576 € | 4.028,80 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,45630 € |


