
R474N315050A1K | |
|---|---|
DigiKey Part Number | 399-12724-ND |
Manufacturer | |
Manufacturer Product Number | R474N315050A1K |
Description | CAP FILM 0.15UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R474N315050A1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,77000 € | 7,70 € |
| 50 | 0,60980 € | 30,49 € |
| 300 | 0,49913 € | 149,74 € |
| 600 | 0,46928 € | 281,57 € |
| 1.200 | 0,44470 € | 533,64 € |
| 2.700 | 0,42141 € | 1.137,81 € |
| 5.100 | 0,40650 € | 2.073,15 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

