
R413F1220CK00M | |
|---|---|
DigiKey Part Number | 399-16857-2-ND - Tape & Reel (TR) 399-16857-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R413F1220CK00M |
Description | CAP FILM 2200PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413F1220CK00M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 50 | 0,28000 € | 14,00 € |
| 100 | 0,25290 € | 25,29 € |
| 500 | 0,20750 € | 103,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18641 € | 279,62 € |
| 3.000 | 0,17609 € | 528,27 € |
| 4.500 | 0,17092 € | 769,14 € |
| 7.500 | 0,16520 € | 1.239,00 € |
| 10.500 | 0,16185 € | 1.699,42 € |
| 15.000 | 0,15863 € | 2.379,45 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

