
PHE845VD5470MR30L2 | |
|---|---|
DigiKey Part Number | PHE845VD5470MR30L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE845VD5470MR30L2 |
Description | CAP FILM 0.047UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE845VD5470MR30L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 760V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.354" W (26.00mm x 9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 616 | 0,53492 € | 329,51 € |
| Unit Price without VAT: | 0,53492 € |
|---|---|
| Unit Price with VAT: | 0,64725 € |

