
AC65001-NMB | |
|---|---|
DigiKey Part Number | 5350-AC65001-NMB-ND |
Manufacturer | |
Manufacturer Product Number | AC65001-NMB |
Description | ANT EXT DOME NMO 868/915 IP67 BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN, LPWAN, Wi-Fi Dome NMO Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | The Antenna Company | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 866.5MHz, 915MHz | |
Frequency Range | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 1.9, 2.4 | |
Return Loss | - | |
Gain | 3.4dBi, 4dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | IP65, IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.228" (82.00mm) | |
Applications | ISM, LoRaWAN, LPWAN, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,65000 € | 32,65 € |
| 10 | 26,56200 € | 265,62 € |
| 25 | 25,04160 € | 626,04 € |
| 100 | 23,37020 € | 2.337,02 € |
| 250 | 22,57364 € | 5.643,41 € |
| Unit Price without VAT: | 32,65000 € |
|---|---|
| Unit Price with VAT: | 39,50650 € |

