
MPXV1D1740L1R5 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1740L1R5TR-ND - Tape & Reel (TR) 399-MPXV1D1740L1R5CT-ND - Cut Tape (CT) 399-MPXV1D1740L1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1740L1R5 |
Description | FIXED IND 1.5UH 23.5A 3.8 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 23.5 A 3.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1740L1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.669" L x 0.673" W (17.00mm x 17.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,31700 € | 33,17 € |
| 25 | 3,02840 € | 75,71 € |
| 50 | 2,59580 € | 129,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,37950 € | 237,95 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,80370 € |

