
MPXV1D1264L1R5 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1264L1R5TR-ND - Tape & Reel (TR) 399-MPXV1D1264L1R5CT-ND - Cut Tape (CT) 399-MPXV1D1264L1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1264L1R5 |
Description | FIXED IND 1.5UH 28.8A 2.9 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 28.8 A 2.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1264L1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.492" W (13.20mm x 12.50mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,52500 € | 15,25 € |
| 25 | 1,41040 € | 35,26 € |
| 50 | 1,32980 € | 66,49 € |
| 100 | 1,25380 € | 125,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,16004 € | 290,01 € |
| 500 | 1,09390 € | 546,95 € |
| 750 | 1,05700 € | 792,75 € |
| 1.250 | 1,01234 € | 1.265,42 € |
| 1.750 | 0,98398 € | 1.721,96 € |
| 2.500 | 0,95480 € | 2.387,00 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,23850 € |

