
MPXV1D1040L470 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1040L470TR-ND - Tape & Reel (TR) 399-MPXV1D1040L470CT-ND - Cut Tape (CT) 399-MPXV1D1040L470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1040L470 |
Description | FIXED IND 47UH 3A 182.6 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 3 A 182.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1040L470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 182.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,92100 € | 9,21 € |
| 25 | 0,85240 € | 21,31 € |
| 50 | 0,80340 € | 40,17 € |
| 100 | 0,75750 € | 75,75 € |
| 250 | 0,70080 € | 175,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66080 € | 330,40 € |
| 1.000 | 0,62312 € | 623,12 € |
| 1.500 | 0,60211 € | 903,17 € |
| 2.500 | 0,57666 € | 1.441,65 € |
| 3.500 | 0,56051 € | 1.961,78 € |
| 5.000 | 0,54389 € | 2.719,45 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,35520 € |

