
MPXV1D0840L150 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0840L150TR-ND - Tape & Reel (TR) 399-MPXV1D0840L150CT-ND - Cut Tape (CT) 399-MPXV1D0840L150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0840L150 |
Description | FIXED IND 15UH 5.2A 65 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 5.2 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0840L150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.341" L x 0.315" W (8.65mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,85300 € | 8,53 € |
| 25 | 0,78920 € | 19,73 € |
| 50 | 0,74400 € | 37,20 € |
| 100 | 0,70150 € | 70,15 € |
| 250 | 0,64900 € | 162,25 € |
| 500 | 0,61194 € | 305,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57705 € | 577,05 € |
| 2.000 | 0,54419 € | 1.088,38 € |
| 3.000 | 0,52586 € | 1.577,58 € |
| 5.000 | 0,50367 € | 2.518,35 € |
| 7.000 | 0,48958 € | 3.427,06 € |
| 10.000 | 0,47509 € | 4.750,90 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,25840 € |

