Similar




MPX1D1040L100 | |
|---|---|
DigiKey Part Number | 399-MPX1D1040L100TR-ND - Tape & Reel (TR) 399-MPX1D1040L100CT-ND - Cut Tape (CT) 399-MPX1D1040L100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1040L100 |
Description | FIXED IND 10UH 7A 34.1 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 7 A 34.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1040L100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,87500 € | 8,75 € |
| 100 | 0,72000 € | 72,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62806 € | 314,03 € |
| 1.000 | 0,59224 € | 592,24 € |
| 1.500 | 0,57227 € | 858,40 € |
| 2.500 | 0,54808 € | 1.370,20 € |
| 3.500 | 0,53273 € | 1.864,56 € |
| 5.000 | 0,51693 € | 2.584,65 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |



