
MMK5562J400J01L16.5TA18 | |
|---|---|
DigiKey Part Number | 399-MMK5562J400J01L16.5TA18CT-ND - Cut Tape (CT) 399-MMK5562J400J01L16.5TA18TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MMK5562J400J01L16.5TA18 |
Description | CAP FILM 5600PF 5% 400VDC RADIAL |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5562J400J01L16.5TA18 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461JF562J400C | KEMET | 0 | 399-F461JF562J400C-ND | 0,16214 € | Parametric Equivalent |
| PHE426KJ4560JR05 | KEMET | 0 | 399-PHE426KJ4560JR05-ND | 0,16138 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23600 € | 2,36 € |
| 50 | 0,17580 € | 8,79 € |
| 100 | 0,15720 € | 15,72 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

