Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMK5222K100J01L16.5TR16 | |
|---|---|
DigiKey Part Number | 399-MMK5222K100J01L16.5TR16TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMK5222K100J01L16.5TR16 |
Description | 2200PF 100V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5222K100J01L16.5TA16 | KEMET | 0 | 399-MMK5222K100J01L16.5TA16TB-ND | 0,17049 € | Parametric Equivalent |
| MMK5222K100J01L16.5TA18 | KEMET | 0 | 399-MMK5222K100J01L16.5TA18TB-ND | 0,08953 € | Parametric Equivalent |
| MMK5222K100J01L16.5TR18 | KEMET | 0 | 399-MMK5222K100J01L16.5TR18TR-ND | 0,09073 € | Parametric Equivalent |
| MMK5222K100J01L4BULK | KEMET | 498 | 399-MMK5222K100J01L4BULK-ND | 0,37000 € | Parametric Equivalent |
| 168222K100A-F | Cornell Dubilier Knowles | 3.229 | 338-4261-ND | 1,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,16483 € | 1.236,23 € |
| Unit Price without VAT: | 0,16483 € |
|---|---|
| Unit Price with VAT: | 0,19944 € |





