
MMK5103J100J01L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK5103J100J01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5103J100J01L4BULK |
Description | CAP FILM 10000PF 5% 100VDC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5103J100J01L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82EC2100Z350K | KEMET | 3.677 | 399-18612-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23300 € | 2,33 € |
| 50 | 0,17340 € | 8,67 € |
| 100 | 0,15500 € | 15,50 € |
| 500 | 0,12408 € | 62,04 € |
| 2.000 | 0,10670 € | 213,40 € |
| 4.000 | 0,10024 € | 400,96 € |
| 6.000 | 0,09701 € | 582,06 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

