
MMK15475K63B06L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK15475K63B06L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK15475K63B06L4BULK |
Description | CAP FILM 4.7UF 10% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK15475K63B06L4BULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,71900 € | 17,19 € |
| 50 | 1,41720 € | 70,86 € |
| 100 | 1,32350 € | 132,35 € |
| 800 | 1,13114 € | 904,91 € |
| 1.600 | 1,08821 € | 1.741,14 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 3,00080 € |

