
MMK15105J100B04L4BULK | |
|---|---|
DigiKey Part Number | 399-5959-ND |
Manufacturer | |
Manufacturer Product Number | MMK15105J100B04L4BULK |
Description | CAP FILM 1UF 5% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK15105J100B04L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60EI41005030J | KEMET | 1.420 | 399-R60EI41005030J-ND | 1,16000 € | Direct |
| B32522C1105J000 | TDK | 2.617 | 495-1168-ND | 0,91000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69900 € | 6,99 € |
| 50 | 0,55200 € | 27,60 € |
| 100 | 0,50660 € | 50,66 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |

