Parametric Equivalent

M39014/01-1510V | |
|---|---|
DigiKey Part Number | M39014/01-1510V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M39014/01-1510V |
Description | CAP CER 0.068UF 50V BX RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/01-1510V Models |
Category | Applications |
Mfr | Failure Rate P (0.1%) |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39014/01-1510 | KYOCERA AVX | 0 | 478-M39014/01-1510-ND | 1,69407 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 1,40766 € | 2.393,02 € |
| Unit Price without VAT: | 1,40766 € |
|---|---|
| Unit Price with VAT: | 1,70327 € |


