LDEEC3100JA5N00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,74000 €
Datasheet
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDEEC3100JA5N00

DigiKey Part Number
399-6426-2-ND - Tape & Reel (TR)
399-6426-1-ND - Cut Tape (CT)
399-6426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDEEC3100JA5N00
Description
CAP FILM 0.1UF 5% 100VDC 1812
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDEEC3100JA5N00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.185" L x 0.130" W (4.70mm x 3.30mm)
Height - Seated (Max)
0.094" (2.40mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes