
HHBC14-1R2A0120V | |
|---|---|
DigiKey Part Number | 399-19096-ND |
Manufacturer | |
Manufacturer Product Number | HHBC14-1R2A0120V |
Description | CMC 120UH 8A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inductor Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | HHBC14-1R2A0120V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Size / Dimension | 1.339" Dia (34.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 4,68600 € | 46,86 € |
| 30 | 4,25300 € | 127,59 € |
| 60 | 4,00067 € | 240,04 € |
| 120 | 3,76325 € | 451,59 € |
| 270 | 3,50333 € | 945,90 € |
| 510 | 3,31194 € | 1.689,09 € |
| 1.020 | 3,11510 € | 3.177,40 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,95750 € |

