
ESD-FPL-20-15 | |
|---|---|
DigiKey Part Number | 399-10929-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FPL-20-15 |
Description | FERRITE CORE SOLID 27 X 1.5MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.063" W x 0.059" H (27.00mm x 1.50mm) OD 1.307" W x 0.314" H (33.20mm x 8.00mm) Length 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-FPL-20-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 1.063" W x 0.059" H (27.00mm x 1.50mm) | |
Outer Dimension | 1.307" W x 0.314" H (33.20mm x 8.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.591" (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 1,86000 € | 18,60 € |
| 25 | 1,58320 € | 39,58 € |
| 50 | 1,39180 € | 69,59 € |
| 100 | 1,21400 € | 121,40 € |
| 250 | 0,99736 € | 249,34 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,26700 € |

