
CKC21C104KDGLCAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C104KDGLCAUTOTR-ND - Tape & Reel (TR) 399-CKC21C104KDGLCAUTOCT-ND - Cut Tape (CT) 399-CKC21C104KDGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C104KDGLCAUTO |
Description | KC-LINK 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C104KDGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,42000 € | 11,42 € |
| 10 | 8,82600 € | 88,26 € |
| 50 | 7,78780 € | 389,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 7,37520 € | 921,90 € |
| 250 | 7,12652 € | 1.781,63 € |
| 375 | 7,00187 € | 2.625,70 € |
| 625 | 6,86365 € | 4.289,78 € |
| 875 | 6,78286 € | 5.935,00 € |
| 1.250 | 6,70511 € | 8.381,39 € |
| Unit Price without VAT: | 11,42000 € |
|---|---|
| Unit Price with VAT: | 13,81820 € |

