
CKC21C273JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C273JDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C273JDGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C273JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C273JDGACAUTO |
Description | CAP CER 27NF 1000V C0G 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C273JDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,31500 € | 33,15 € |
| 50 | 2,81260 € | 140,63 € |
| 100 | 2,65720 € | 265,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,39418 € | 1.197,09 € |
| 1.000 | 2,31271 € | 2.312,71 € |
| 1.500 | 2,27188 € | 3.407,82 € |
| 2.500 | 2,22661 € | 5.566,52 € |
| 3.500 | 2,20015 € | 7.700,52 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,52970 € |

