Parametric Equivalent
Parametric Equivalent

CKC21C183JWGACTU | |
|---|---|
DigiKey Part Number | 399-CKC21C183JWGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC21C183JWGACTU |
Description | KC-LINK 2220 18NF 650VDC C0G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C183JWGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC21C183JWGAC7210 | KEMET | 0 | 399-CKC21C183JWGAC7210TR-ND | 1,10424 € | Parametric Equivalent |
| CKC21C183JWGACAUTO | KEMET | 0 | 399-CKC21C183JWGACAUTOTR-ND | 1,23074 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,22517 € | 1.225,17 € |
| Unit Price without VAT: | 1,22517 € |
|---|---|
| Unit Price with VAT: | 1,48246 € |



