0.15 µF ±10% 100V Ceramic Capacitor BX 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 100V Ceramic Capacitor BX 1825 (4564 Metric)
1825-(4564-Metric)-1,50

CDR35BX154BKUS

DigiKey Part Number
1001-2470-2-ND - Tape & Reel (TR)
1001-2470-1-ND - Cut Tape (CT)
1001-2470-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR35BX154BKUS
Description
CAP CER 0.15UF 100V BX 1825
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor BX 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR35BX154BKUS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,75000 €4,75 €
103,44900 €34,49 €
502,93100 €146,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1002,77090 €277,09 €
2002,63910 €527,82 €
3002,57307 €771,92 €
5002,49990 €1.249,95 €
7002,45713 €1.719,99 €
1.0002,41594 €2.415,94 €
Manufacturers Standard Package
Unit Price without VAT:4,75000 €
Unit Price with VAT:5,74750 €