
CDR33BX104AKYS | |
|---|---|
DigiKey Part Number | 1001-2159-2-ND - Tape & Reel (TR) 1001-2159-1-ND - Cut Tape (CT) 1001-2159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR33BX104AKYS |
Description | CAP CER 0.1UF 50V BX 1210 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR33BX104AKYS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,52900 € | 15,29 € |
| 50 | 1,25200 € | 62,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,16610 € | 116,61 € |
| 200 | 1,09565 € | 219,13 € |
| 300 | 1,06033 € | 318,10 € |
| 500 | 1,02120 € | 510,60 € |
| 700 | 0,99834 € | 698,84 € |
| 1.000 | 0,97634 € | 976,34 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,69830 € |

