CDR33BX104AKSS7370 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 21.539
Unit Price: 1,82000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.807
Unit Price: 1,82000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.080
Unit Price: 2,07000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 688
Unit Price: 2,23000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,81397 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,96694 €
Datasheet

Direct


Vishay Vitramon
In Stock: 1.340
Unit Price: 1,53000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,53320 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,56437 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,56437 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 2,20294 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,67639 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 2,43154 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,63990 €
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR33BX104AKSS7370

DigiKey Part Number
1001-2449-2-ND - Tape & Reel (TR)
1001-2449-1-ND - Cut Tape (CT)
1001-2449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR33BX104AKSS7370
Description
CAP CER 0.1UF 50V BX 1210
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR33BX104AKSS7370 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,38700 €13,87 €
501,12980 €56,49 €
1001,05040 €105,04 €
5000,91622 €458,11 €
1.0000,87467 €874,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,83079 €2.076,97 €
5.0000,80432 €4.021,60 €
7.5000,79106 €5.932,95 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,45630 €