
CDR31BX222BKUS7185 | |
|---|---|
DigiKey Part Number | 1001-2380-2-ND - Tape & Reel (TR) 1001-2380-1-ND - Cut Tape (CT) 1001-2380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BX222BKUS7185 |
Description | CAP CER 2200PF 100V BX 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX222BKUS7185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,89100 € | 8,91 € |
| 50 | 0,70960 € | 35,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,65380 € | 65,38 € |
| 200 | 0,60790 € | 121,58 € |
| 300 | 0,58493 € | 175,48 € |
| 500 | 0,55946 € | 279,73 € |
| 700 | 0,54457 € | 381,20 € |
| 1.000 | 0,53025 € | 530,25 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,63350 € |

