
CDR04BX104AKWR | |
|---|---|
DigiKey Part Number | 1001-CDR04BX104AKWRTR-ND - Tape & Reel (TR) 1001-CDR04BX104AKWRCT-ND - Cut Tape (CT) 1001-CDR04BX104AKWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR04BX104AKWR |
Description | CAP CER 0.1UF 50V 10% BX 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR04BX104AKWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.125" W (4.57mm x 3.18mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.080" (2.03mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,23400 € | 22,34 € |
| 50 | 1,86160 € | 93,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,74670 € | 174,67 € |
| 200 | 1,65210 € | 330,42 € |
| 300 | 1,60467 € | 481,40 € |
| 500 | 1,55214 € | 776,07 € |
| 700 | 1,52144 € | 1.065,01 € |
| 1.000 | 1,49190 € | 1.491,90 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,83570 € |

