0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR04BX104AKWR

DigiKey Part Number
1001-CDR04BX104AKWRTR-ND - Tape & Reel (TR)
1001-CDR04BX104AKWRCT-ND - Cut Tape (CT)
1001-CDR04BX104AKWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR04BX104AKWR
Description
CAP CER 0.1UF 50V 10% BX 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR04BX104AKWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.125" W (4.57mm x 3.18mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,17000 €3,17 €
102,23400 €22,34 €
501,86160 €93,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001,74670 €174,67 €
2001,65210 €330,42 €
3001,60467 €481,40 €
5001,55214 €776,07 €
7001,52144 €1.065,01 €
1.0001,49190 €1.491,90 €
Manufacturers Standard Package
Unit Price without VAT:3,17000 €
Unit Price with VAT:3,83570 €