CDR02BX223AKUS7185 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,05148 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 5,32356 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 2,66189 €
Datasheet
0.022 µF ±10% 50V Ceramic Capacitor BX 1805 (4512 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR02BX223AKUS7185

DigiKey Part Number
1001-2333-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR02BX223AKUS7185
Description
CAP CER 0.022UF 50V BX 1805
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor BX 1805 (4512 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR02BX223AKUS7185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1805 (4512 Metric)
Size / Dimension
0.180" L x 0.050" W (4.57mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3000,77120 €231,36 €
Unit Price without VAT:0,77120 €
Unit Price with VAT:0,93315 €